
Full-duplex RS-485/RS-422 transceiver supporting 500 kbps data rates. Features ±15kV ESD protection and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. This surface-mount SOIC package offers 1 driver and 1 receiver with 3-state output and 100mV receiver hysteresis. Designed for half-duplex communication, it boasts a wide operating temperature range of -40°C to 125°C.
Analog Devices ADM3073EYRZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3073EYRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
