
3.3V RS-485/RS-422 transceiver, half-duplex, 16 Mbps data rate, featuring ±15kV ESD protection. This integrated circuit offers 1/8th load capability and operates from a 3V to 3.6V supply voltage, with a typical supply current of 1.5mA. Designed for surface mounting in a SOIC package, it includes one receiver and one transmitter, with receiver hysteresis of 100mV. The component supports DE/RE logic and operates across a temperature range of -40°C to 125°C.
Analog Devices ADM3078EYRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 16Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3078EYRZ to view detailed technical specifications.
No datasheet is available for this part.
