The ADM3095ETRZ-EP is a 16-pin dual-line transceiver from Analog Devices, operating within a temperature range of -55C to 125C. It features a differential Schmitt trigger input characteristic and is designed for use with a supply voltage between 1.62V and 5.5V. The device is packaged in a 16-pin R-PDSO-G16 package, suitable for surface mount applications. The ADM3095ETRZ-EP is a military-grade component, adhering to relevant specifications.
Analog Devices ADM3095ETRZ-EP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3095ETRZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.