
Single-channel RS-232 transceiver with ±15 kV ESD protection. Features a 3.3V operating supply voltage, supporting data rates up to 460Kbps. Includes one driver and one receiver, operating across a temperature range of -40°C to 85°C. Packaged in an LFCSP EP with a 3.15mm width and 3.15mm length. RoHS compliant.
Analog Devices ADM3101EACPZ-250R7 technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 460Kbps |
| Height | 0.95mm |
| Interface | RS-232 |
| Length | 3.15mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3101EACPZ-250R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
