
High-speed, 2-channel RS-232/V.28 interface devices, these bus transceivers operate at data rates up to 460Kbps. Featuring 2 drivers and 2 receivers, this CMOS technology component supports full-duplex communication. It is housed in a 16-lead TSSOP package with gull-wing terminals for surface mounting. The device operates from a 3V to 5.5V supply voltage range, with a typical supply current of 3mA, and includes ESD protection. This industrial-grade component is RoHS compliant and designed for a temperature range of -40°C to 85°C.
Analog Devices ADM3202ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| Differential Output | No |
| Driver Number of Bits | 2 |
| ESD Protection | Yes |
| Height | 1.05mm |
| Input Characteristics | SCHMITT TRIGGER |
| Interface | RS-232 |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Functions | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Quantity | 96 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 400mV |
| Receiver Number of Bits | 2 |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 3mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3202ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
