Full-duplex, 2-channel RS232/V.28 interface device supporting up to 460Kbps data rates. Features 2 drivers and 2 receivers, operating from a 3V to 5.5V supply range with a typical 3.3V operating voltage. This surface-mount transceiver is housed in a 75-piece TSSOP package with tin/lead contact plating. Maximum supply current is 12mA, with an operating supply current of 2.1mA. The device offers receiver hysteresis of 400mV and operates within a temperature range of -40°C to 85°C.
Analog Devices ADM3222ARU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Data Rate | 460Kbps |
| ESD Protection | No |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 12mA |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM3222ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
