
High-speed, +3.3V, 2-channel RS232/V.28 interface device featuring a 460Kbps data rate. This transceiver offers full duplex communication with two drivers and two receivers. Operating from a 3V to 5.5V supply range, it consumes a maximum of 12mA and a typical 2.1mA operating current. The device is housed in a TSSOP package suitable for surface mounting, with tin/lead contact plating. It includes shutdown and enable pins for enhanced control.
Analog Devices ADM3222ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Data Rate | 460Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM3222ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.