
Industrial temperature grade, 3.3V RS-232 line transceiver featuring ±15 kV ESD protection. This 16-terminal device, housed in a R-PDSO-G16 package, operates from a 3V to 3.6V supply with a maximum supply current of 3mA. It offers two functions with Schmitt trigger input characteristics and a dual terminal position.
Analog Devices ADM3232EARUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3232EARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.