
3.3V RS-232 transceiver with ±15 kV ESD protection, featuring two drivers and two receivers for full-duplex communication. Operates from a 3V to 5.5V supply voltage with a maximum supply current of 3mA, supporting data rates up to 460Kbps. This surface-mount component is housed in a TSSOP package with tin-matte contact plating, offering a slew rate of 30V/µs and receiver hysteresis of 500mV. Suitable for a wide temperature range of -40°C to 85°C.
Analog Devices ADM3232EARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Slew Rate | 30V/µs |
| Supply Current | 3mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3232EARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
