
Isolated, dual-channel RS-232 line driver/receiver featuring 2.5kV isolation voltage. This surface mount BGA package component offers 460Kbps data rate, 2 drivers, and 2 receivers for robust interface communication. Operating from 3V to 5.5V with a typical 3.3V supply voltage, it provides integrated isolated power and ESD protection. The component boasts a 0.4µs propagation delay and operates across a -40°C to 85°C temperature range.
Analog Devices ADM3252EABCZ technical specifications.
| Package/Case | BGA |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Height | 1.03mm |
| Interface | RS-232 |
| Isolated Power | Yes |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 189 |
| Packaging | Tray |
| Power Dissipation | 750mW |
| Propagation Delay | 0.4us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 20mA |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3252EABCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
