Analog Devices ADM3307EWARUZ-RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE TRANSCEIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3307EWARUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.