The ADM3311EARS is a 3-5 channel bus transceiver with a data rate of 460Kbps, operating within a supply voltage range of 2.7V to 3.6V. It is packaged in a SSOP-28 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed for full duplex operation and has a receiver hysteresis of 140mV.
Analog Devices ADM3311EARS technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM3311EARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
