
The ADM3311EARS-REEL is a 3-channel transceiver with 5 receivers and 3 transmitters, operating at a data rate of 460Kbps. It is packaged in a SSOP-28 package and is designed to operate over a temperature range of -40°C to 85°C. The device requires a supply voltage of 2.7V to 3.6V and has an operating supply current of 1uA. The transceiver is not radiation hardened and is not RoHS compliant.
Analog Devices ADM3311EARS-REEL technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM3311EARS-REEL to view detailed technical specifications.
No datasheet is available for this part.
