
The ADM3311EARS-REEL7 is a 5-channel bus transceiver from Analog Devices, operating over a temperature range of -40°C to 85°C. It features a data rate of 460Kbps and is available in a SSOP-28 package. The device is not RoHS compliant and contains lead, but does offer ESD protection. It can operate at a supply voltage as low as 2.7V and consumes a maximum supply current of 35mA.
Analog Devices ADM3311EARS-REEL7 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM3311EARS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.