
Full-duplex RS-232 serial port driver-receiver with 3 transmitters and 5 receivers, operating from a 2.7V to 3.6V supply. Features a 460Kbps data rate, 140mV receiver hysteresis, and ESD protection. This transceiver is housed in a 1.75mm height, 10.2mm length, 5.3mm width SSOP package with tin, matte contact plating. RoHS compliant, it offers a low 1uA operating supply current.
Analog Devices ADM3311EARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Height | 1.75mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 35mA |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3311EARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
