
Full-duplex RS-232 serial port driver-receiver IC, operating from a 2.7V to 3.6V supply. Features 3 transmitters and 5 receivers, supporting data rates up to 460Kbps. Includes ESD protection and 140mV receiver hysteresis. Packaged in a 10.2mm x 5.3mm x 1.75mm SSOP, supplied on tape and reel.
Analog Devices ADM3311EARSZ-REEL technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 35mA |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3311EARSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
