
Industrial temperature grade CMOS bus transceiver, featuring 3 drivers and 5 receivers for full-duplex RS-232 serial communication. Operates from a 2.7V to 3.6V supply voltage with a low 1µA operating supply current. Supports data rates up to 460Kbps with Schmitt trigger inputs and 140mV receiver hysteresis. Packaged in a 28-lead SSOP (R-PDSO-G28) with gull wing terminals, this lead-free, RoHS-compliant component is suitable for surface mounting.
Analog Devices ADM3311EARSZ-REEL7 technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Differential Output | No |
| Driver Number of Bits | 3 |
| Input Characteristics | SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of Drivers | 3 |
| Number of Functions | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 2.7V |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Receiver Hysteresis | 140mV |
| Receiver Number of Bits | 5 |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 35mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3311EARSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
