
Analog Devices ADM3315EARU technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 850uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM3315EARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
