
Industrial temperature grade serial port transceiver featuring 15kV ESD protection. Operates from a +2.7V to +3.6V supply voltage, with a nominal 3.3V. This 24-terminal, DUAL terminal position device offers 3 functions and Schmitt trigger input characteristics. Packaged in a 24-lead R-PDSO-G24 (7.8mm length, 4.4mm width) with a maximum supply current of 35mA.
Analog Devices ADM3315EARUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3315EARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.