The ADM3485EAN is an industrial-grade dual-line transceiver with a differential Schmitt trigger input. It operates over a temperature range of -40°C to 85°C and is powered by a nominal 3.3V supply voltage. The device has a maximum supply current of 1.2mA and is available in an 8-pin DIP package. The ADM3485EAN is designed for use in industrial applications where high reliability and temperature stability are required.
Analog Devices ADM3485EAN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.2 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3485EAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.