
Full duplex RS-485/RS-422 transceiver supporting 10 Mbps data rates. Features a 3.3V operating supply voltage with a maximum supply current of 2.2mA. Includes driver and receiver enable functionality with 3-state outputs. Operates across a -40°C to 85°C temperature range. Packaged in a SOIC with tin/lead contact plating.
Analog Devices ADM3491AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.2mA |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM3491AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
