
Single transmitter/receiver bus transceiver supporting RS-422 and RS-485 standards with a 10Mbps data rate. Features differential signal transmission and reception, operating on a single 3.3V supply. This 14-pin SOIC N surface-mount component offers multipoint data transmission and is rated for -40°C to 85°C. It includes one transmitter enable and one receiver enable, with 1 driver/1 receiver per line for RS-422 and 32 drivers/32 receivers per line for RS-485.
Analog Devices ADM3491AR-1REEL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Number of Transmitters | 1 |
| Number of Transceivers | 1 |
| Data Rate | 10Mbps |
| Number of Receivers | 1 |
| Data Transmission Topology | Multipoint |
| Transmitter Signal Type | Differential |
| Receiver Signal Type | Differential |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | EIA-422|EIA-485|RS-422|RS-485 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 3.6V |
| Transmitter Communication Type | RS-422|RS-485 |
| Receiver Communication Type | RS-422|RS-485 |
| Maximum Supply Current | 2.2mA |
| Number of Transmitter Enables | 1 |
| Number of Receiver Enables | 1 |
| Number of Drivers per Line | 1@RS-422|32@RS-485 |
| Number of Receivers per Line | 10@RS-422|32@RS-485 |
| Driving Mode | 3-State |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADM3491AR-1REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.