Analog Devices ADM3491AR-REEL technical specifications.
| Package/Case | SOIC N |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.2mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM3491AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
