
The ADM3491ARU-1 is a TSSOP-16 surface mount receiver IC with a maximum operating temperature range of -40°C to 85°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum supply current of 2.2mA and an operating supply current of 1uA. It is not RoHS compliant and contains lead. The ADM3491ARU-1 is a full duplex device with a data rate of 10Mbps.
Analog Devices ADM3491ARU-1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM3491ARU-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
