
The ADM3491ARUZ is a single-receiver bus transceiver from Analog Devices, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 3.3V, drawing a maximum supply current of 2.2mA. This device is packaged in a TSSOP16 package and is compliant with RoHS regulations. The ADM3491ARUZ is suitable for surface mount applications and has a data rate of 10Mbps.
Analog Devices ADM3491ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3491ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
