3.3V full duplex RS-485/RS-422 bus transceiver, operating from a 3V to 3.6V supply. Features a 10Mbps data rate and low 840µA quiescent current. This surface mount component, housed in a TSSOP package, offers one driver and one receiver for robust serial communication.
Analog Devices ADM3491ARUZ-1 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1.1mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3491ARUZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.