
Analog Devices ADM4073FWRJZ technical specifications.
| Bandwidth | 1.7MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM4073FWRJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
