
Through-hole mounted, PDIP package line transceiver with 1 driver and 1 receiver. Features 250Kbps data rate, 5V operating supply voltage (4.5V to 5.5V range), and 360uA max supply current. Includes ESD protection and tin/lead contact plating. Operates from -40°C to 85°C.
Analog Devices ADM483EAN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 3.43mm |
| Length | 9.27mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 360uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of I/Os | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 360uA |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM483EAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
