
Half-duplex RS-485/RS-422 transceiver with ±15 kV ESD protection. Features slew rate limiting for improved signal integrity and low power consumption with a typical operating supply current of 10 µA. Operates from a 4.5 V to 5.5 V supply, supporting data rates up to 250 Kbps. Surface mountable in a SOIC package, this RoHS compliant component offers 3-state outputs and operates across a -40°C to 85°C temperature range.
Analog Devices ADM483EARZ-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | RS-485 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 360uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 360uA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM483EARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
