Half duplex EIA RS-485/RS-422 bus transceiver, operating at 5V with a 5Mbps data rate. Features 1 channel, 1 driver, and 1 receiver, with 3-state output type. Offers ESD protection and receiver hysteresis of 70mV. Packaged in a surface mount SOIC case with tin, matte contact plating. Operates from 4.75V to 5.25V supply voltage, with a maximum supply current of 2.2mA.
Analog Devices ADM485JRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 5Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | RS-485, RS-422 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM485JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
