
5V Half Duplex EIA RS-485 Transceiver, operating at 5 Mbps, features a single driver and receiver within a SOIC package. This surface mount component offers a wide operating temperature range from -40°C to 85°C and a supply voltage of 5V (4.75V to 5.25V). It boasts a low operating supply current of 2.2mA and 3-STATE output type.
Analog Devices ADM485JRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Height | 1.5mm |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM485JRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
