
Analog Devices ADM488AN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 74uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 74uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM488AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.