
Full duplex EIA RS-485 transceiver, operating at 250 kbps. Features slew-rate limiting for reduced EMI and low power consumption with a typical supply current of 37 µA. Designed for a 5V operating supply voltage, with a range of 4.5V to 5.5V. Includes ESD protection and 3-state outputs. Packaged in a PDIP with tin, matte contact plating, suitable for through-hole mounting.
Analog Devices ADM488ANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 3.43mm |
| Interface | RS-485 |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 74uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 74uA |
| Weight | 0.032805oz |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM488ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
