
Full duplex EIA RS-485 transceiver featuring slew-rate limited operation for reduced EMI. This surface mount component supports a 250 kbps data rate and operates from a 4.5V to 5.5V supply, with a typical supply current of 37µA. It includes ESD protection and is housed in a SOIC package with tin/matte contact plating. Operating temperature range is -40°C to 85°C.
Analog Devices ADM488ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | RS-485 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 74uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 74uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM488ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
