
The ADM489ARZ-REEL7 is a single transceiver with a data rate of 250Kbps, operating within a temperature range of -40°C to 85°C. It is available in a surface mount SOIC package and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating supply current of 37uA. It is a full duplex transceiver with a receiver hysteresis of 70mV.
Analog Devices ADM489ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 74uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM489ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.