
The ADM5170JN is a dual supply bus transceiver with 8 channels, operating on a dual supply voltage of 12V. It can withstand a maximum dual supply voltage of 15V and a minimum of 9V. The device is packaged in a PDIP-28 package and is mounted through a hole. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The ADM5170JN is not radiation hardened and is not RoHS compliant.
Analog Devices ADM5170JN technical specifications.
| Package/Case | PDIP |
| Data Rate | 116Kbps |
| Dual Supply Voltage | 12V |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Transmitters | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 36mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM5170JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.