Analog Devices ADM5180AN technical specifications.
| Package/Case | PDIP |
| Data Rate | 200Kbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM5180AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.