The ADM5180JNZ is an 8-channel receiver IC from Analog Devices, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage of 5V and a maximum supply current of 5mA. The device is packaged in a PDIP package and is RoHS compliant. It is not radiation hardened and is available in a rail or tube packaging format.
Analog Devices ADM5180JNZ technical specifications.
| Package/Case | PDIP |
| Data Rate | 200Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM5180JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
