
Multi-voltage supervisor IC featuring two monitored inputs and two voltage thresholds, including a 400mV option. This surface mount component, housed in a SOT-23-5 package, operates from 900mV to 5.5V with a low 5uA supply current. It provides an active-low reset with a 200ms delay and a 140ms timeout, delivering up to 20mA output current. Operating across a -40°C to 125°C temperature range, this RoHS compliant component is supplied in tape and reel packaging.
Analog Devices ADM6305D3ARJZ1-RL7 technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Nominal Supply Current | 5uA |
| Number of Elements | 2 |
| Number of Monitored Inputs | 2 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 5uA |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 400mV |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6305D3ARJZ1-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
