
This surface mount, 4-pin integrated circuit is a single-channel power supply support circuit designed for general power management. It features an active-low reset with a delay time of 48ms and a timeout of 20ms. Operating across a supply voltage range of 1V to 5.5V, it monitors a single voltage with a reset threshold voltage of 2.63V (2.58V minimum, 2.68V maximum). The device consumes a maximum supply current of 15µA and operates within a temperature range of -40°C to 125°C. Packaged in SOT-143, it is supplied on tape and reel.
Analog Devices ADM6315-26D2ART-RL technical specifications.
| Package/Case | SOT-143 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.68V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.68V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 48ms |
| Reset Timeout | 20ms |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.58V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6315-26D2ART-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
