
The ADM6315-26D4ARTZR7 is a surface mount Simple Reset/Power-On Reset IC from Analog Devices, operating over a temperature range of -40°C to 125°C. It has a maximum supply voltage of 5.5V and a maximum supply current of 15uA. The device is available in a SOT package, packaged in tape and reel, and is RoHS compliant.
Analog Devices ADM6315-26D4ARTZR7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.68V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6315-26D4ARTZR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
