
This surface mount integrated circuit is a single-channel power supply support circuit designed for general power management applications. It features a reset function with an active-low output and a reset delay time of 2688ms. The device operates within a supply voltage range of 1V to 5.5V, with a typical supply current of 15uA. Monitored voltage thresholds are set between 3.02V and 3.14V, ensuring reliable power supervision. The component is housed in a TO-253-4 package and is suitable for operation across a wide temperature range from -40°C to 125°C.
Analog Devices ADM6315-31D4ART-RL technical specifications.
| Package/Case | TO-253-4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.02V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3.14V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 2688ms |
| Reset Timeout | 1.12s |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.02V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM6315-31D4ART-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
