
The ADM6315-44D4ARTZRL is a surface mount simple reset/power-on reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a ROHS compliant, TO-253AA, SOT-143, 4-pin package and is suitable for use in a variety of applications. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V, with a maximum supply current of 15uA. The reset threshold voltage is 4.39V, and the reset timeout is 1.12 seconds.
Analog Devices ADM6315-44D4ARTZRL technical specifications.
| Package/Case | SOT-143-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.47V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 4.39V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6315-44D4ARTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
