
Surface mount supervisory circuit with a 2.5V reset threshold, featuring active-high or active-low push-pull reset output. Operates from 1V to 5.5V supply voltage with a maximum supply current of 20µA. Includes a manual reset function and a reset timeout of 20ms. Packaged in SOT for tape and reel distribution.
Analog Devices ADM6319B25ARJZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.5375V |
| Min Reset Threshold Voltage | 2.4625V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6319B25ARJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
