
Surface mount microprocessor supervisory circuit featuring a single monitored voltage with a reset threshold range of 4.31V to 4.45V. This power management IC operates from 1V to 5.5V with a typical supply current of 35uA, peaking at 60uA. The active low, push-pull output provides a reset timeout of 140ms. Housed in a compact 1.35mm x 2.2mm x 1mm SC package, it supports a maximum operating temperature of 125°C.
Analog Devices ADM6711MAKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6711MAKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
