
This surface mount power management IC features a single-channel, simple reset/power-on reset function. It monitors one voltage with a reset threshold range of 2.28V to 2.35V, providing an active-low, push-pull output. Operating within a supply voltage range of 1V to 5.5V, it exhibits a typical supply current of 35µA and a maximum of 60µA. The component offers a reset delay time of 640ms and a reset timeout of 140ms, with a maximum operating temperature of 125°C.
Analog Devices ADM6711ZAKS-REEL technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.35V |
| Min Reset Threshold Voltage | 2.28V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.35V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 640ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.28V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6711ZAKS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
