
Low voltage supervisory circuit featuring a watchdog timer and manual reset functionality. This integrated circuit monitors a single voltage with a reset threshold of 2.93V, adjustable between 2.85V and 3V. It operates from 1V to 5.5V supply voltage and consumes a maximum of 20µA supply current. The component offers active-low reset with a 280ms delay and a 140ms timeout, utilizing a push-pull output. Packaged in a 5-lead SOT-23 for surface mounting, it operates across a -40°C to 125°C temperature range.
Analog Devices ADM6823SYRJZ-RL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6823SYRJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
