
This surface mount battery backup circuit, housed in a SOIC package, offers microprocessor supervision with a 4.4V threshold voltage and a 100mA output current. It features a watchdog timer, power fail warning, and backup battery switchover. Operating within a 4.5V to 5.5V supply voltage range, it provides active high/low reset and a 35ms reset timeout. With a maximum power dissipation of 600mW and an operating supply current of 100µA, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADM693ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.48V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM693ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
