
This battery backup circuit is a power management IC designed for microprocessor supervision. It features a 4.65V threshold voltage with undervoltage detection at 4.5V and overvoltage detection at 4.73V. The device operates within a supply voltage range of 4.75V to 5.5V, consuming a maximum supply current of 1.95mA. It includes a watchdog timer and provides reset signals that are active high or active low, with reset delay and timeout times of 280ms and 140ms respectively. Packaged in a 16-pin SOIC for surface mounting, this component is supplied on tape and reel.
Analog Devices ADM695AR-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.95mA |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 1.95mA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM695AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
