Analog Devices ADM696AQ technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1.95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Threshold Voltage | 1.3V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM696AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.